Technical Document
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Through Beam Sensor
Terminal Type
M12 Connector
Maximum DC Voltage
30V dc
Interface Type
IO-Link
Light Source
Red Light
Minimum Operating Temperature
-10°C
IP Rating
IP65, IP67
Maximum Operating Temperature
60°C
Maximum Current
10mA
Standards/Approvals
EMC EN 60947-5-2, EN / IEC60825-1:2014, 21 CFR 1040, EN / IEC60825-1:2007
Hazardous Area Certification
No
Series
O6S701
Housing Material
Polyphenylsulfone, ABS
Detection Range
15 m
Country of Origin
Singapore
Stock information temporarily unavailable.
AED 877.67
AED 877.67 Each (ex VAT)
AED 921.55
AED 921.55 Each (inc. VAT)
1
AED 877.67
AED 877.67 Each (ex VAT)
AED 921.55
AED 921.55 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Through Beam Sensor
Terminal Type
M12 Connector
Maximum DC Voltage
30V dc
Interface Type
IO-Link
Light Source
Red Light
Minimum Operating Temperature
-10°C
IP Rating
IP65, IP67
Maximum Operating Temperature
60°C
Maximum Current
10mA
Standards/Approvals
EMC EN 60947-5-2, EN / IEC60825-1:2014, 21 CFR 1040, EN / IEC60825-1:2007
Hazardous Area Certification
No
Series
O6S701
Housing Material
Polyphenylsulfone, ABS
Detection Range
15 m
Country of Origin
Singapore


