Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Diffuse Reflection
Output Type
Dark Switching, PNP
Terminal Type
M8 Connector
Maximum DC Voltage
30V dc
Interface Type
Connector, M8
Light Source
Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP65, IP67, IP68, IP69K
Maximum Operating Temperature
80°C
Maximum Current
100mA
Standards/Approvals
EMC EN 60947-5-2, UL Approval no. E001, ECOLAB
Hazardous Area Certification
No
Series
O6T
Housing Material
316L Stainless Steel, Polyphenylsulfone, Sealing: Ethylene Propylene Diene Monomer
Detection Range
5 → 500 mm
Country of Origin
Singapore
Stock information temporarily unavailable.
AED 741.51
AED 741.51 Each (ex VAT)
AED 778.59
AED 778.59 Each (inc. VAT)
1
AED 741.51
AED 741.51 Each (ex VAT)
AED 778.59
AED 778.59 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Diffuse Reflection
Output Type
Dark Switching, PNP
Terminal Type
M8 Connector
Maximum DC Voltage
30V dc
Interface Type
Connector, M8
Light Source
Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP65, IP67, IP68, IP69K
Maximum Operating Temperature
80°C
Maximum Current
100mA
Standards/Approvals
EMC EN 60947-5-2, UL Approval no. E001, ECOLAB
Hazardous Area Certification
No
Series
O6T
Housing Material
316L Stainless Steel, Polyphenylsulfone, Sealing: Ethylene Propylene Diene Monomer
Detection Range
5 → 500 mm
Country of Origin
Singapore