Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Through Beam
Output Type
PNP
Terminal Type
M8 Connector
Maximum DC Voltage
30V dc
Interface Type
PNP
Light Source
Yellow LED
Minimum Operating Temperature
-25°C
IP Rating
IP65, IP67, IP68
Maximum Operating Temperature
60°C
Maximum Current
100mA
Standards/Approvals
No
Hazardous Area Certification
No
Series
O6T
Housing Material
Polyamide
Detection Range
0 → 1.5 m
Country of Origin
Singapore
Product Details
The ifm electronic Through-beam sensor receiver designed for precise object detection across a range of applications. Manufactured with a rectangular housing, this sensor utilises red light to deliver reliable functionality even in challenging environments. With a broad operating voltage range of 10 to 30 DC and a robust protection rating of IP 65, it ensures durability and operational reliability, making it perfect for industrial settings. Its compact design and lightweight build allow for easy installation and integration, reinforcing its position as an essential tool for enhancing automation and efficiency in various tasks.
Stock information temporarily unavailable.
AED 452.72
AED 452.72 Each (ex VAT)
AED 475.36
AED 475.36 Each (inc. VAT)
1
AED 452.72
AED 452.72 Each (ex VAT)
AED 475.36
AED 475.36 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Through Beam
Output Type
PNP
Terminal Type
M8 Connector
Maximum DC Voltage
30V dc
Interface Type
PNP
Light Source
Yellow LED
Minimum Operating Temperature
-25°C
IP Rating
IP65, IP67, IP68
Maximum Operating Temperature
60°C
Maximum Current
100mA
Standards/Approvals
No
Hazardous Area Certification
No
Series
O6T
Housing Material
Polyamide
Detection Range
0 → 1.5 m
Country of Origin
Singapore
Product Details
The ifm electronic Through-beam sensor receiver designed for precise object detection across a range of applications. Manufactured with a rectangular housing, this sensor utilises red light to deliver reliable functionality even in challenging environments. With a broad operating voltage range of 10 to 30 DC and a robust protection rating of IP 65, it ensures durability and operational reliability, making it perfect for industrial settings. Its compact design and lightweight build allow for easy installation and integration, reinforcing its position as an essential tool for enhancing automation and efficiency in various tasks.