Technical Document
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Output Type
PNP/NPN
Terminal Type
M8 Connector
Maximum DC Voltage
30V dc
Interface Type
PNP/NPN
Light Source
Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP65
Maximum Operating Temperature
60°C
Maximum Current
100mA
Standards/Approvals
EMC EN 60947-5-2
Hazardous Area Certification
No
Mount Type
DIN Rail
Series
OBF505
Housing Material
Polyphenylene Modified
Detection Range
0 → 1 m (Through-beam), 0 → 150 mm (Diffuse Reflection)
Country of Origin
Singapore
Stock information temporarily unavailable.
AED 793.03
AED 793.03 Each (ex VAT)
AED 832.68
AED 832.68 Each (inc. VAT)
1
AED 793.03
AED 793.03 Each (ex VAT)
AED 832.68
AED 832.68 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Output Type
PNP/NPN
Terminal Type
M8 Connector
Maximum DC Voltage
30V dc
Interface Type
PNP/NPN
Light Source
Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP65
Maximum Operating Temperature
60°C
Maximum Current
100mA
Standards/Approvals
EMC EN 60947-5-2
Hazardous Area Certification
No
Mount Type
DIN Rail
Series
OBF505
Housing Material
Polyphenylene Modified
Detection Range
0 → 1 m (Through-beam), 0 → 150 mm (Diffuse Reflection)
Country of Origin
Singapore


