Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Barrel
Detection Type
Through Beam Sensor
Output Type
Light Switching
Terminal Type
Cable
Maximum AC Voltage
250V ac
Maximum DC Voltage
250V dc
Light Source
Infrared Light
Minimum Operating Temperature
-25°C
IP Rating
IP67
Maximum Operating Temperature
80°C
Maximum Current
600mA
Standards/Approvals
EN 55011 Class B, EN 60947-5-2
Hazardous Area Certification
No
Mount Type
Threaded
Series
OG00
Housing Material
Polybutylene Terephthalate
Detection Range
15 m
Country of Origin
Singapore
Product Details
The ifm electronic Through-beam sensor receiver designed to deliver precise detection capabilities in a variety of environments. Offering exceptional performance with an operating voltage range of 20 to 250 VAC/DC, this sensor utilises infrared light for reliable operation. The threaded housing facilitates easy installation, and its robust IP67 protection rating ensures functionality in harsh conditions. Ideal for applications requiring accurate sensing over short distances, the receiver boasts a detection range of up to 15 metres, adjustable based on specific operational needs. This sensor is an essential component for enhancing efficiency and safety in automation systems.
Stock information temporarily unavailable.
AED 701.49
AED 701.49 Each (ex VAT)
AED 736.56
AED 736.56 Each (inc. VAT)
1
AED 701.49
AED 701.49 Each (ex VAT)
AED 736.56
AED 736.56 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Barrel
Detection Type
Through Beam Sensor
Output Type
Light Switching
Terminal Type
Cable
Maximum AC Voltage
250V ac
Maximum DC Voltage
250V dc
Light Source
Infrared Light
Minimum Operating Temperature
-25°C
IP Rating
IP67
Maximum Operating Temperature
80°C
Maximum Current
600mA
Standards/Approvals
EN 55011 Class B, EN 60947-5-2
Hazardous Area Certification
No
Mount Type
Threaded
Series
OG00
Housing Material
Polybutylene Terephthalate
Detection Range
15 m
Country of Origin
Singapore
Product Details
The ifm electronic Through-beam sensor receiver designed to deliver precise detection capabilities in a variety of environments. Offering exceptional performance with an operating voltage range of 20 to 250 VAC/DC, this sensor utilises infrared light for reliable operation. The threaded housing facilitates easy installation, and its robust IP67 protection rating ensures functionality in harsh conditions. Ideal for applications requiring accurate sensing over short distances, the receiver boasts a detection range of up to 15 metres, adjustable based on specific operational needs. This sensor is an essential component for enhancing efficiency and safety in automation systems.