Technical Document
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Barrel
Detection Type
Diffuse Reflection
Output Type
Light Switching
Terminal Type
Connector
Maximum AC Voltage
250V ac
Maximum DC Voltage
250V dc
Light Source
Red LED
Minimum Operating Temperature
-25°C
IP Rating
IP65
Maximum Operating Temperature
60°C
Maximum Current
90mA
Standards/Approvals
No
Hazardous Area Certification
No
Series
OG00
Housing Material
Brass White Bronze Coated
Detection Range
1 → 600 mm
Stock information temporarily unavailable.
AED 1,126.39
AED 1,126.39 Each (ex VAT)
AED 1,182.71
AED 1,182.71 Each (inc. VAT)
1
AED 1,126.39
AED 1,126.39 Each (ex VAT)
AED 1,182.71
AED 1,182.71 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Barrel
Detection Type
Diffuse Reflection
Output Type
Light Switching
Terminal Type
Connector
Maximum AC Voltage
250V ac
Maximum DC Voltage
250V dc
Light Source
Red LED
Minimum Operating Temperature
-25°C
IP Rating
IP65
Maximum Operating Temperature
60°C
Maximum Current
90mA
Standards/Approvals
No
Hazardous Area Certification
No
Series
OG00
Housing Material
Brass White Bronze Coated
Detection Range
1 → 600 mm


