Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Barrel
Detection Type
Through Beam Sensor
Output Type
Dark Switching
Terminal Type
Connector
Maximum AC Voltage
250V ac
Maximum DC Voltage
250V dc
Light Source
Infrared Light
Minimum Operating Temperature
-25°C
IP Rating
IP67
Maximum Operating Temperature
80°C
Maximum Current
600mA
Standards/Approvals
EMC EN 60947-5-2 EN 55011 class B
Hazardous Area Certification
No
Mount Type
Threaded
Series
OG00
Housing Material
Polybutylene Terephthalate
Detection Range
15 m
Country of Origin
Singapore
Stock information temporarily unavailable.
AED 701.49
AED 701.49 Each (ex VAT)
AED 736.56
AED 736.56 Each (inc. VAT)
1
AED 701.49
AED 701.49 Each (ex VAT)
AED 736.56
AED 736.56 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Barrel
Detection Type
Through Beam Sensor
Output Type
Dark Switching
Terminal Type
Connector
Maximum AC Voltage
250V ac
Maximum DC Voltage
250V dc
Light Source
Infrared Light
Minimum Operating Temperature
-25°C
IP Rating
IP67
Maximum Operating Temperature
80°C
Maximum Current
600mA
Standards/Approvals
EMC EN 60947-5-2 EN 55011 class B
Hazardous Area Certification
No
Mount Type
Threaded
Series
OG00
Housing Material
Polybutylene Terephthalate
Detection Range
15 m
Country of Origin
Singapore