Technical Document
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Through Beam Sensor
Output Type
PNP
Terminal Type
M12 Connector
Maximum DC Voltage
30V dc
Interface Type
IO-Link
Light Source
Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP65, IP67, IP68, IP69K
Maximum Operating Temperature
80°C
Maximum Current
200mA
Standards/Approvals
EMC EN 60947-5-2, SDCI standard IEC 61131-9, UL Approval
Hazardous Area Certification
No
Mount Type
Screw
Series
OGE
Housing Material
630 Stainless Steel, Polyetherimide
Detection Range
15 m
Country of Origin
Germany
Stock information temporarily unavailable.
AED 627.77
AED 627.77 Each (ex VAT)
AED 659.16
AED 659.16 Each (inc. VAT)
1
AED 627.77
AED 627.77 Each (ex VAT)
AED 659.16
AED 659.16 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Through Beam Sensor
Output Type
PNP
Terminal Type
M12 Connector
Maximum DC Voltage
30V dc
Interface Type
IO-Link
Light Source
Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP65, IP67, IP68, IP69K
Maximum Operating Temperature
80°C
Maximum Current
200mA
Standards/Approvals
EMC EN 60947-5-2, SDCI standard IEC 61131-9, UL Approval
Hazardous Area Certification
No
Mount Type
Screw
Series
OGE
Housing Material
630 Stainless Steel, Polyetherimide
Detection Range
15 m
Country of Origin
Germany


