Technical Documents
Specifications
Brand
ifm electronicSensor Style
Block
Detection Type
Diffuse
Detection Range
1 → 30 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Response Time
<0.6 ms
Housing Material
ABS
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicSensor Style
Block
Detection Type
Diffuse
Detection Range
1 → 30 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Response Time
<0.6 ms
Housing Material
ABS
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Country of Origin
Hungary