Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Retroreflective Senor
Output Type
NPN
Terminal Type
M8 Connector
Maximum DC Voltage
30V dc
Interface Type
Connector, M8
Light Source
Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP67
Maximum Operating Temperature
60°C
Maximum Current
200mA
Standards/Approvals
EMC EN 60947-5-2
Mount Type
Clip
Series
OJP
Housing Material
ABS, Die Cast Zinc, Pushbutton: Styrene Ethylene Propylene Styrene, Styrene Ethylene Propylene Styrene
Hazardous Area Certification
No
Detection Range
0 → 2 m
Country of Origin
Singapore
Stock information temporarily unavailable.
AED 851.93
AED 851.93 Each (ex VAT)
AED 894.53
AED 894.53 Each (inc. VAT)
1
AED 851.93
AED 851.93 Each (ex VAT)
AED 894.53
AED 894.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Retroreflective Senor
Output Type
NPN
Terminal Type
M8 Connector
Maximum DC Voltage
30V dc
Interface Type
Connector, M8
Light Source
Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP67
Maximum Operating Temperature
60°C
Maximum Current
200mA
Standards/Approvals
EMC EN 60947-5-2
Mount Type
Clip
Series
OJP
Housing Material
ABS, Die Cast Zinc, Pushbutton: Styrene Ethylene Propylene Styrene, Styrene Ethylene Propylene Styrene
Hazardous Area Certification
No
Detection Range
0 → 2 m
Country of Origin
Singapore