Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Through Beam Sensor
Terminal Type
Cable
Maximum DC Voltage
30V dc
Light Source
Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP67
Maximum Operating Temperature
60°C
Maximum Current
19mA
Standards/Approvals
EMC EN 60947-5-2
Hazardous Area Certification
No
Mount Type
Clip
Series
OJS
Housing Material
ABS, Die Cast Zinc, Pushbutton: Styrene Ethylene Propylene Styrene, Styrene Ethylene Propylene Styrene
Detection Range
10 m
Country of Origin
Singapore
Product Details
The ifm electronic Through-beam sensor transmitter designed to facilitate accurate detection in various applications. Featuring a robust rectangular housing with a red light source, this sensor operates on a versatile voltage range of 10 to 30 V DC and is optimised for environments requiring reliable performance. Its efficient design ensures a current consumption of less than 19 mA, contributing to energy savings. The sensor supports a maximum detection range of under 10 metres and boasts a substantial light spot diameter of 1000 mm, making it suitable for diverse installation scenarios. With an ambient temperature tolerance of -25 to 60 °C and an IP67 rating, this transmitter is built to withstand challenging conditions while delivering consistent results.
Stock information temporarily unavailable.
AED 476.31
AED 476.31 Each (ex VAT)
AED 500.13
AED 500.13 Each (inc. VAT)
1
AED 476.31
AED 476.31 Each (ex VAT)
AED 500.13
AED 500.13 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Through Beam Sensor
Terminal Type
Cable
Maximum DC Voltage
30V dc
Light Source
Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP67
Maximum Operating Temperature
60°C
Maximum Current
19mA
Standards/Approvals
EMC EN 60947-5-2
Hazardous Area Certification
No
Mount Type
Clip
Series
OJS
Housing Material
ABS, Die Cast Zinc, Pushbutton: Styrene Ethylene Propylene Styrene, Styrene Ethylene Propylene Styrene
Detection Range
10 m
Country of Origin
Singapore
Product Details
The ifm electronic Through-beam sensor transmitter designed to facilitate accurate detection in various applications. Featuring a robust rectangular housing with a red light source, this sensor operates on a versatile voltage range of 10 to 30 V DC and is optimised for environments requiring reliable performance. Its efficient design ensures a current consumption of less than 19 mA, contributing to energy savings. The sensor supports a maximum detection range of under 10 metres and boasts a substantial light spot diameter of 1000 mm, making it suitable for diverse installation scenarios. With an ambient temperature tolerance of -25 to 60 °C and an IP67 rating, this transmitter is built to withstand challenging conditions while delivering consistent results.