Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Diffuse Reflection
Output Type
PNP
Terminal Type
M8 Connector
Maximum DC Voltage
30V dc
Interface Type
Connector, M8
Light Source
Red Light
Minimum Operating Temperature
-10°C
IP Rating
IP67
Maximum Operating Temperature
60°C
Maximum Current
200mA
Standards/Approvals
EMC EN 60947-5-2, EN / IEC60825-1:2007, EN / IEC60825-1:2014, 21 CFR 1040
Hazardous Area Certification
No
Housing Material
ABS, Die Cast Zinc, Pushbutton: Styrene Ethylene Propylene Styrene, Styrene Ethylene Propylene Styrene
Mount Type
Clip
Series
OJH
Detection Range
7 → 150 mm
Country of Origin
Singapore
Product Details
The ifm electronic Laser diffuse reflection sensor designed to deliver precise object detection across various surfaces. Utilising a red light laser within a protection class 1 housing, it effectively identifies background edges to enhance detection accuracy. With an operational voltage range of 10 to 30 V DC and robust current consumption specs, this sensor is engineered for demanding applications. It boasts a detection zone that is highly adjustable, supporting effective performance on black, grey, and white objects. Built for durability, the sensor's IP 67 rating ensures resilience in challenging environments, making it a reliable solution for automation needs.
Stock information temporarily unavailable.
AED 1,182.62
AED 1,182.62 Each (ex VAT)
AED 1,241.75
AED 1,241.75 Each (inc. VAT)
1
AED 1,182.62
AED 1,182.62 Each (ex VAT)
AED 1,241.75
AED 1,241.75 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Diffuse Reflection
Output Type
PNP
Terminal Type
M8 Connector
Maximum DC Voltage
30V dc
Interface Type
Connector, M8
Light Source
Red Light
Minimum Operating Temperature
-10°C
IP Rating
IP67
Maximum Operating Temperature
60°C
Maximum Current
200mA
Standards/Approvals
EMC EN 60947-5-2, EN / IEC60825-1:2007, EN / IEC60825-1:2014, 21 CFR 1040
Hazardous Area Certification
No
Housing Material
ABS, Die Cast Zinc, Pushbutton: Styrene Ethylene Propylene Styrene, Styrene Ethylene Propylene Styrene
Mount Type
Clip
Series
OJH
Detection Range
7 → 150 mm
Country of Origin
Singapore
Product Details
The ifm electronic Laser diffuse reflection sensor designed to deliver precise object detection across various surfaces. Utilising a red light laser within a protection class 1 housing, it effectively identifies background edges to enhance detection accuracy. With an operational voltage range of 10 to 30 V DC and robust current consumption specs, this sensor is engineered for demanding applications. It boasts a detection zone that is highly adjustable, supporting effective performance on black, grey, and white objects. Built for durability, the sensor's IP 67 rating ensures resilience in challenging environments, making it a reliable solution for automation needs.