Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Retroreflective Senor
Output Type
PNP
Terminal Type
M12 Connector
Maximum DC Voltage
30V dc
Light Source
Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP67
Maximum Operating Temperature
60°C
Maximum Current
200mA
Standards/Approvals
EN 60947-5-2
Hazardous Area Certification
No
Mount Type
Clip
Series
OJP
Housing Material
ABS, Die Cast Zinc, Pushbutton: Styrene Ethylene Propylene Styrene, Styrene Ethylene Propylene Styrene
Detection Range
0 → 2 m
Country of Origin
Singapore
Product Details
The ifm electronic Retro-reflective sensor designed for precision detection in a variety of applications. Its robust rectangular housing houses a red light emitting device paired with an efficient operational range of up to 2 metres, making it ideal for reliable object recognition in industrial environments. This sensor's advanced functionality includes programmable light-on/dark-on mode, enabling users to tailor the device to specific needs. The integration of gold-plated contacts and a polarisation filter ensures optimal performance even in challenging conditions, all while offering enhanced protection against environmental factors with an IP67 rating.
Stock information temporarily unavailable.
AED 935.07
AED 935.07 Each (ex VAT)
AED 981.82
AED 981.82 Each (inc. VAT)
1
AED 935.07
AED 935.07 Each (ex VAT)
AED 981.82
AED 981.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Retroreflective Senor
Output Type
PNP
Terminal Type
M12 Connector
Maximum DC Voltage
30V dc
Light Source
Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP67
Maximum Operating Temperature
60°C
Maximum Current
200mA
Standards/Approvals
EN 60947-5-2
Hazardous Area Certification
No
Mount Type
Clip
Series
OJP
Housing Material
ABS, Die Cast Zinc, Pushbutton: Styrene Ethylene Propylene Styrene, Styrene Ethylene Propylene Styrene
Detection Range
0 → 2 m
Country of Origin
Singapore
Product Details
The ifm electronic Retro-reflective sensor designed for precision detection in a variety of applications. Its robust rectangular housing houses a red light emitting device paired with an efficient operational range of up to 2 metres, making it ideal for reliable object recognition in industrial environments. This sensor's advanced functionality includes programmable light-on/dark-on mode, enabling users to tailor the device to specific needs. The integration of gold-plated contacts and a polarisation filter ensures optimal performance even in challenging conditions, all while offering enhanced protection against environmental factors with an IP67 rating.