ifm electronic Retroreflective Photoelectric Sensor, Rectangular Sensor

RS Stock No.: 595-041Brand: ifm electronicManufacturers Part No.: OJ5063
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Retroreflective

Output Type

PNP

Terminal Type

M12 Connector

Maximum DC Voltage

30V dc

Light Source

Red Light

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Operating Temperature

60°C

Maximum Current

22mA

Standards/Approvals

CE, cULus, EN 60947-5-2, UKCA

Hazardous Area Certification

No

Mount Type

Clip

Series

OJP

Housing Material

ABS

Detection Range

0 → 2 m

Country of Origin

Singapore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Photoelectric Sensors

Stock information temporarily unavailable.

AED 1,005.00

AED 1,005.00 Each (ex VAT)

AED 1,055.25

AED 1,055.25 Each (inc. VAT)

ifm electronic Retroreflective Photoelectric Sensor, Rectangular Sensor

AED 1,005.00

AED 1,005.00 Each (ex VAT)

AED 1,055.25

AED 1,055.25 Each (inc. VAT)

ifm electronic Retroreflective Photoelectric Sensor, Rectangular Sensor

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Retroreflective

Output Type

PNP

Terminal Type

M12 Connector

Maximum DC Voltage

30V dc

Light Source

Red Light

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Operating Temperature

60°C

Maximum Current

22mA

Standards/Approvals

CE, cULus, EN 60947-5-2, UKCA

Hazardous Area Certification

No

Mount Type

Clip

Series

OJP

Housing Material

ABS

Detection Range

0 → 2 m

Country of Origin

Singapore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more