Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Diffuse Reflection
Output Type
PNP
Maximum DC Voltage
30V dc
Light Source
Red Light
IP Rating
IP67
Materials Detected
Object Black (6% Remission), Object Grey (18% Remission), Object White (90% Remission)
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
60°C
Maximum Current
200mA
Standards/Approvals
EN 60947-5-2
Hazardous Area Certification
No
Mount Type
Clip
Series
OJ5078
Housing Material
Styrene Ethylene Propylene Styrene, ABS, Die Cast Zinc, Pushbutton: Styrene Ethylene Propylene Styrene
Detection Range
15 → 400 mm
Country of Origin
Singapore
Product Details
The ifm electronic Diffuse reflection sensor designed with background suppression for enhanced performance in object detection. This innovative sensor utilises red light technology, ensuring reliable operation within a wide ambient temperature range of -25°C to 60°C. Its rectangular housing and robust IP67 protection rating make it suitable for demanding industrial environments, while features like the programmable output function and integrated short-circuit protection enhance versatility and safety. With a maximum sensing range of 400mm and an easy-to-adjust detection zone, this sensor is perfect for applications that require precise object detection against various backgrounds.
Stock information temporarily unavailable.
AED 917.47
AED 917.47 Each (ex VAT)
AED 963.34
AED 963.34 Each (inc. VAT)
1
AED 917.47
AED 917.47 Each (ex VAT)
AED 963.34
AED 963.34 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Diffuse Reflection
Output Type
PNP
Maximum DC Voltage
30V dc
Light Source
Red Light
IP Rating
IP67
Materials Detected
Object Black (6% Remission), Object Grey (18% Remission), Object White (90% Remission)
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
60°C
Maximum Current
200mA
Standards/Approvals
EN 60947-5-2
Hazardous Area Certification
No
Mount Type
Clip
Series
OJ5078
Housing Material
Styrene Ethylene Propylene Styrene, ABS, Die Cast Zinc, Pushbutton: Styrene Ethylene Propylene Styrene
Detection Range
15 → 400 mm
Country of Origin
Singapore
Product Details
The ifm electronic Diffuse reflection sensor designed with background suppression for enhanced performance in object detection. This innovative sensor utilises red light technology, ensuring reliable operation within a wide ambient temperature range of -25°C to 60°C. Its rectangular housing and robust IP67 protection rating make it suitable for demanding industrial environments, while features like the programmable output function and integrated short-circuit protection enhance versatility and safety. With a maximum sensing range of 400mm and an easy-to-adjust detection zone, this sensor is perfect for applications that require precise object detection against various backgrounds.