ifm electronic Photoelectric Sensor, Rectangular Sensor

RS Stock No.: 595-146Brand: ifm electronicManufacturers Part No.: OK5002
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Output Type

NPN

Terminal Type

Cable

Maximum DC Voltage

36V dc

Light Source

Red Light

Minimum Operating Temperature

-25°C

IP Rating

IP65

Maximum Operating Temperature

60°C

Maximum Current

30mA

Standards/Approvals

EN 55011, EN 60947-5-2, CE, cULus, UKCA

Hazardous Area Certification

No

Series

OKF

Housing Material

Polyphenylene Oxide

Detection Range

0 → 0.12 m (Through-beam), 0 → 40 mm (Diffuse Reflection)

Country of Origin

Singapore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Photoelectric Sensors

Stock information temporarily unavailable.

AED 1,828.04

AED 1,828.04 Each (ex VAT)

AED 1,919.44

AED 1,919.44 Each (inc. VAT)

ifm electronic Photoelectric Sensor, Rectangular Sensor

AED 1,828.04

AED 1,828.04 Each (ex VAT)

AED 1,919.44

AED 1,919.44 Each (inc. VAT)

ifm electronic Photoelectric Sensor, Rectangular Sensor

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Output Type

NPN

Terminal Type

Cable

Maximum DC Voltage

36V dc

Light Source

Red Light

Minimum Operating Temperature

-25°C

IP Rating

IP65

Maximum Operating Temperature

60°C

Maximum Current

30mA

Standards/Approvals

EN 55011, EN 60947-5-2, CE, cULus, UKCA

Hazardous Area Certification

No

Series

OKF

Housing Material

Polyphenylene Oxide

Detection Range

0 → 0.12 m (Through-beam), 0 → 40 mm (Diffuse Reflection)

Country of Origin

Singapore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more