ifm electronic Distance Distance Sensor, Rectangular Sensor

RS Stock No.: 595-149Brand: ifm electronicManufacturers Part No.: OMH555
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Product Type

Distance Sensor

Sensor Style

Rectangular

Detection Type

Distance

Output Type

PNP/NPN

Terminal Type

M12 Connector

Interface Type

IO-Link

Light Source

Red Light

Minimum Operating Temperature

-0°C

IP Rating

IP65, IP67

Maximum Operating Temperature

60°C

Maximum Current

30mA

Standards/Approvals

CE, cULus, EN 55011, EN 60068-2-27, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN/IEC 60825-1 2014, IEC61131-2, UKCA

Hazardous Area Certification

No

Series

OMH

Housing Material

Die Cast Zinc

Detection Range

0.05 → 0.5 m

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Photoelectric Sensors

Stock information temporarily unavailable.

AED 3,550.47

AED 3,550.47 Each (ex VAT)

AED 3,727.99

AED 3,727.99 Each (inc. VAT)

ifm electronic Distance Distance Sensor, Rectangular Sensor

AED 3,550.47

AED 3,550.47 Each (ex VAT)

AED 3,727.99

AED 3,727.99 Each (inc. VAT)

ifm electronic Distance Distance Sensor, Rectangular Sensor

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Product Type

Distance Sensor

Sensor Style

Rectangular

Detection Type

Distance

Output Type

PNP/NPN

Terminal Type

M12 Connector

Interface Type

IO-Link

Light Source

Red Light

Minimum Operating Temperature

-0°C

IP Rating

IP65, IP67

Maximum Operating Temperature

60°C

Maximum Current

30mA

Standards/Approvals

CE, cULus, EN 55011, EN 60068-2-27, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN/IEC 60825-1 2014, IEC61131-2, UKCA

Hazardous Area Certification

No

Series

OMH

Housing Material

Die Cast Zinc

Detection Range

0.05 → 0.5 m

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more