ifm electronic Photoelectric Sensor, Rectangular Sensor

RS Stock No.: 595-050Brand: ifm electronicManufacturers Part No.: OO5003
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Output Type

PNP

Terminal Type

M16 Connector

Light Source

Red Light

Minimum Operating Temperature

-20°C

IP Rating

IP65

Maximum Operating Temperature

60°C

Maximum Current

50mA

Standards/Approvals

UKCA, cULus, EN 60947-5-2, CE, EN 55011

Hazardous Area Certification

No

Series

OOF

Housing Material

ABS

Detection Range

0 → 300 mm (Diffuse Reflection), 3.8 m (Through-beam)

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Photoelectric Sensors

Stock information temporarily unavailable.

AED 4,878.88

AED 4,878.88 Each (ex VAT)

AED 5,122.82

AED 5,122.82 Each (inc. VAT)

ifm electronic Photoelectric Sensor, Rectangular Sensor

AED 4,878.88

AED 4,878.88 Each (ex VAT)

AED 5,122.82

AED 5,122.82 Each (inc. VAT)

ifm electronic Photoelectric Sensor, Rectangular Sensor

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Output Type

PNP

Terminal Type

M16 Connector

Light Source

Red Light

Minimum Operating Temperature

-20°C

IP Rating

IP65

Maximum Operating Temperature

60°C

Maximum Current

50mA

Standards/Approvals

UKCA, cULus, EN 60947-5-2, CE, EN 55011

Hazardous Area Certification

No

Series

OOF

Housing Material

ABS

Detection Range

0 → 300 mm (Diffuse Reflection), 3.8 m (Through-beam)

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more