Technical Document
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Fork
Output Type
PNP
Terminal Type
M12 Connector
Light Source
Infrared Light
Minimum Operating Temperature
-10°C
IP Rating
IP67
Maximum Operating Temperature
60°C
Maximum Current
45mA
Standards/Approvals
CE, cULus, EN 60947-5-2, IEC 61131-9
Hazardous Area Certification
No
Series
OPL
Housing Material
Die Cast Zinc
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,614.10
AED 1,614.10 Each (ex VAT)
AED 1,694.80
AED 1,694.80 Each (inc. VAT)
1
AED 1,614.10
AED 1,614.10 Each (ex VAT)
AED 1,694.80
AED 1,694.80 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Fork
Output Type
PNP
Terminal Type
M12 Connector
Light Source
Infrared Light
Minimum Operating Temperature
-10°C
IP Rating
IP67
Maximum Operating Temperature
60°C
Maximum Current
45mA
Standards/Approvals
CE, cULus, EN 60947-5-2, IEC 61131-9
Hazardous Area Certification
No
Series
OPL
Housing Material
Die Cast Zinc
Country of Origin
Germany


