Technical Document
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Output Type
PNP
Terminal Type
Cable
Light Source
Infrared Light
Minimum Operating Temperature
-25°C
IP Rating
IP65
Maximum Operating Temperature
80°C
Maximum Current
35mA
Standards/Approvals
CE, EN 60947-5-2, UKCA, cULus
Hazardous Area Certification
No
Series
OUF
Detection Range
0.12 m (Through-beam), 40 mm (Diffuse Reflection)
Country of Origin
Singapore
Stock information temporarily unavailable.
AED 1,664.97
AED 1,664.97 Each (ex VAT)
AED 1,748.22
AED 1,748.22 Each (inc. VAT)
1
AED 1,664.97
AED 1,664.97 Each (ex VAT)
AED 1,748.22
AED 1,748.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Output Type
PNP
Terminal Type
Cable
Light Source
Infrared Light
Minimum Operating Temperature
-25°C
IP Rating
IP65
Maximum Operating Temperature
80°C
Maximum Current
35mA
Standards/Approvals
CE, EN 60947-5-2, UKCA, cULus
Hazardous Area Certification
No
Series
OUF
Detection Range
0.12 m (Through-beam), 40 mm (Diffuse Reflection)
Country of Origin
Singapore


