Technical Document
Specifications
Brand
ifm electronicPressure Reading Type
Absolute
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
10bar
Accuracy
±0.5 %
Output Type
Analogue, DC PNP/NPN - NO/NC Programmable
Media Measured
Fluid, Gas
Analogue Output
10 V, 20 mA
Response Time
3 ms
Maximum Current
250 mA
Supply Voltage
20 → 30 V dc
Housing Material
EPDM, FPM, PBT, PC, PEI, Stainless Steel
IP Rating
IP65
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
PN20 - pressure switch, LED display
Pressure switch for relative pressure
For liquid and gaseous media
Switch output logic can be selected
Analogue output is switchable and scalable
Integrated measured value display
LED status display
Country-specific pressure unit can be selected
Process connection G1 / 4
Protection class IP67
Approvals
CE, UL
Pressure Sensors With Electronic Display
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ifm electronicPressure Reading Type
Absolute
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
10bar
Accuracy
±0.5 %
Output Type
Analogue, DC PNP/NPN - NO/NC Programmable
Media Measured
Fluid, Gas
Analogue Output
10 V, 20 mA
Response Time
3 ms
Maximum Current
250 mA
Supply Voltage
20 → 30 V dc
Housing Material
EPDM, FPM, PBT, PC, PEI, Stainless Steel
IP Rating
IP65
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
PN20 - pressure switch, LED display
Pressure switch for relative pressure
For liquid and gaseous media
Switch output logic can be selected
Analogue output is switchable and scalable
Integrated measured value display
LED status display
Country-specific pressure unit can be selected
Process connection G1 / 4
Protection class IP67
Approvals
CE, UL
