ifm electronic Pressure Sensor, -1000mbar Min, 0mbar Max, Analogue, DC PNP - NO/NC Programmable Output, Relative Reading

RS Stock No.: 335-6429Brand: ifm electronicManufacturers Part No.: PN3029
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

-1000mbar

Maximum Pressure Reading

0mbar

Accuracy

±0.5 %

Output Type

Analogue, DC PNP - NO/NC Programmable

Media Measured

Fluid, Gas

Process Connection

G1/4

Analogue Output

10 V, 20 mA

Electrical Connection

M12 Connector

Response Time

3 ms

Maximum Current

250 mA

Supply Voltage

18 to 36 V dc

Interface

IO-Link

Housing Material

FPM, PBT, PC, PEI, PTFE, Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

View all in Pressure Sensors

Stock information temporarily unavailable.

P.O.A.

ifm electronic Pressure Sensor, -1000mbar Min, 0mbar Max, Analogue, DC PNP - NO/NC Programmable Output, Relative Reading

P.O.A.

ifm electronic Pressure Sensor, -1000mbar Min, 0mbar Max, Analogue, DC PNP - NO/NC Programmable Output, Relative Reading

Stock information temporarily unavailable.

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

-1000mbar

Maximum Pressure Reading

0mbar

Accuracy

±0.5 %

Output Type

Analogue, DC PNP - NO/NC Programmable

Media Measured

Fluid, Gas

Process Connection

G1/4

Analogue Output

10 V, 20 mA

Electrical Connection

M12 Connector

Response Time

3 ms

Maximum Current

250 mA

Supply Voltage

18 to 36 V dc

Interface

IO-Link

Housing Material

FPM, PBT, PC, PEI, PTFE, Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany