ifm electronic Barrel-Style Proximity Sensor, M18 x 1, 12 mm Detection, PNP Output, 10 → 36 V dc, IP68

RS Stock No.: 373-6617Brand: IFM ElectronicsManufacturers Part No.: IGC205
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

12 mm

Terminal Type

M12 Connector

Supply Voltage

10 → 36 V dc

IP Rating

IP68

Length

51mm

Maximum dc Voltage

36V

Mounting Type

Non Flush

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

300Hz

Housing Material

Bronze Plated Brass

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

P.O.A.

ifm electronic Barrel-Style Proximity Sensor, M18 x 1, 12 mm Detection, PNP Output, 10 → 36 V dc, IP68

P.O.A.

ifm electronic Barrel-Style Proximity Sensor, M18 x 1, 12 mm Detection, PNP Output, 10 → 36 V dc, IP68

Stock information temporarily unavailable.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

12 mm

Terminal Type

M12 Connector

Supply Voltage

10 → 36 V dc

IP Rating

IP68

Length

51mm

Maximum dc Voltage

36V

Mounting Type

Non Flush

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

300Hz

Housing Material

Bronze Plated Brass

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C