Igus Polymer Cable Chain Bracket, 2400, 2500, e-chain

RS Stock No.: 817-9744Brand: IgusManufacturers Part No.: 2030.34PZ+
brand-logo
View all in Cable Trunking Accessories

Technical Document

Specifications

Brand

Igus

Trunking Accessory Type

Mounting Bracket

Material

Polymer

Series

2400, 2500, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths

You may be interested in
View all in Cable Trunking Accessories

Stock information temporarily unavailable.

AED 43.07

AED 43.07 1 Pair (ex VAT)

AED 45.22

AED 45.22 1 Pair (inc. VAT)

Igus Polymer Cable Chain Bracket, 2400, 2500, e-chain

AED 43.07

AED 43.07 1 Pair (ex VAT)

AED 45.22

AED 45.22 1 Pair (inc. VAT)

Igus Polymer Cable Chain Bracket, 2400, 2500, e-chain

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Igus

Trunking Accessory Type

Mounting Bracket

Material

Polymer

Series

2400, 2500, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths

You may be interested in