Technical Document
Specifications
Brand
IgusTrunking Accessory Type
Mounting Bracket Set
Material
Polymer
Width
50mm
Height
167mm
Dimensions
167 x 50mm
Series
E26.3/45, e-chain
Stock information temporarily unavailable.
P.O.A.
Igus Polymer Trunking Chain Cable, 167 x 50mm, E26.3/45, e-chain
1
P.O.A.
Igus Polymer Trunking Chain Cable, 167 x 50mm, E26.3/45, e-chain
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
IgusTrunking Accessory Type
Mounting Bracket Set
Material
Polymer
Width
50mm
Height
167mm
Dimensions
167 x 50mm
Series
E26.3/45, e-chain


