Technical Document
Specifications
Brand
IgusTrunking Accessory Type
Mounting Bracket Set
Material
Polymer
Width
64mm
Height
120mm
Dimensions
120 x 64mm
Series
E300.2/45, e-chain
Stock information temporarily unavailable.
P.O.A.
Igus Polymer Trunking Chain Cable, 120 x 64mm, E300.2/45, e-chain
1
P.O.A.
Igus Polymer Trunking Chain Cable, 120 x 64mm, E300.2/45, e-chain
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
IgusTrunking Accessory Type
Mounting Bracket Set
Material
Polymer
Width
64mm
Height
120mm
Dimensions
120 x 64mm
Series
E300.2/45, e-chain


