Technical Document
Specifications
Brand
IgusBearing Inside Diameter
10mm
Bearing Unit Type
Linear Plain Bearing Unit
Dynamic Load Rating
163N
Housing Length
29mm
Country of Origin
Germany
Product details
Linear Bushing Units - Closed
Aluminium housing (8 and 10mm ID), anodised aluminium housing 12mm - 30mm
Liner JUM-01 as standard
Recommended tolerance for shaft: h6 - h10
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
IgusBearing Inside Diameter
10mm
Bearing Unit Type
Linear Plain Bearing Unit
Dynamic Load Rating
163N
Housing Length
29mm
Country of Origin
Germany
Product details
Linear Bushing Units - Closed
Aluminium housing (8 and 10mm ID), anodised aluminium housing 12mm - 30mm
Liner JUM-01 as standard
Recommended tolerance for shaft: h6 - h10