Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

jack Through Hole SMB Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 124-8893Brand: IMSManufacturers Part No.: 11.2510.001
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

IMS

Coaxial Connector Type

SMB Connector

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Body Plating

Gold

Contact Plating

Gold

Product details

SMB female sockets for printed circuit boards

RS SMB RF Coaxial Connectors

SMB 50Ω connectors in clamp and crimp termination options.

Stock information temporarily unavailable.

P.O.A.

jack Through Hole SMB Connector, 50Ω, Solder Termination, Straight Body

P.O.A.

jack Through Hole SMB Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IMS

Coaxial Connector Type

SMB Connector

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Body Plating

Gold

Contact Plating

Gold

Product details

SMB female sockets for printed circuit boards

RS SMB RF Coaxial Connectors

SMB 50Ω connectors in clamp and crimp termination options.