Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
195 A, 409 A
Maximum Drain Source Voltage
40 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
1.3 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.9V
Minimum Gate Threshold Voltage
2.2V
Maximum Power Dissipation
375 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Maximum Operating Temperature
+175 °C
Length
10.67mm
Typical Gate Charge @ Vgs
300 nC @ 10 V
Width
3.43mm
Transistor Material
Si
Series
COOLiRFET
Minimum Operating Temperature
-55 °C
Height
9.02mm
Product details
COOLiRFET™ Power MOSFET, Infineon
Infineon's Automotive-qualified COOLiRFET™ Power MOSFETs achieve very low on-resistance (RDS(on)), very low conduction loss, resulting in highly efficient switching speeds of high current signals. They deliver higher efficiency, power density and reliability in harsh signal environments with robust avalanche performance, low conduction losses, fast switching speeds, and 175°C maximum junction temperature.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Stock information temporarily unavailable.
Please check again later.
AED 25.85
Each (In a Tube of 2) (ex VAT)
AED 27.142
Each (In a Tube of 2) (inc VAT)
Standard
2
AED 25.85
Each (In a Tube of 2) (ex VAT)
AED 27.142
Each (In a Tube of 2) (inc VAT)
Standard
2
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
2 - 18 | AED 25.85 | AED 51.70 |
20 - 38 | AED 21.15 | AED 42.30 |
40 - 98 | AED 20.05 | AED 40.10 |
100 - 498 | AED 18.45 | AED 36.90 |
500+ | AED 15.70 | AED 31.40 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
195 A, 409 A
Maximum Drain Source Voltage
40 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
1.3 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.9V
Minimum Gate Threshold Voltage
2.2V
Maximum Power Dissipation
375 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Maximum Operating Temperature
+175 °C
Length
10.67mm
Typical Gate Charge @ Vgs
300 nC @ 10 V
Width
3.43mm
Transistor Material
Si
Series
COOLiRFET
Minimum Operating Temperature
-55 °C
Height
9.02mm
Product details
COOLiRFET™ Power MOSFET, Infineon
Infineon's Automotive-qualified COOLiRFET™ Power MOSFETs achieve very low on-resistance (RDS(on)), very low conduction loss, resulting in highly efficient switching speeds of high current signals. They deliver higher efficiency, power density and reliability in harsh signal environments with robust avalanche performance, low conduction losses, fast switching speeds, and 175°C maximum junction temperature.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.