Infineon Bridge Rectifier, 200mA, 40V, 4-Pin

RS Stock No.: 823-5667Brand: InfineonManufacturers Part No.: BAS4002A RPP
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Peak Average Forward Current

200mA

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

40V

Mounting Type

Surface Mount

Package Type

SOT-143

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

2A

Maximum Operating Temperature

+150 °C

Peak Forward Voltage

790mV

Peak Reverse Current

10µA

Length

2.9mm

Dimensions

2.9 x 1.3 x 0.9mm

Height

0.9mm

Width

1.3mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon Bridge Rectifier, 40V, 4-Pin
AED 1.598Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (ex VAT)

Infineon Bridge Rectifier, 200mA, 40V, 4-Pin
Select packaging type

P.O.A.

Each (In a Pack of 20) (ex VAT)

Infineon Bridge Rectifier, 200mA, 40V, 4-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon Bridge Rectifier, 40V, 4-Pin
AED 1.598Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Peak Average Forward Current

200mA

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

40V

Mounting Type

Surface Mount

Package Type

SOT-143

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

2A

Maximum Operating Temperature

+150 °C

Peak Forward Voltage

790mV

Peak Reverse Current

10µA

Length

2.9mm

Dimensions

2.9 x 1.3 x 0.9mm

Height

0.9mm

Width

1.3mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon Bridge Rectifier, 40V, 4-Pin
AED 1.598Each (In a Pack of 100) (ex VAT)