Technical Document
Specifications
Brand
InfineonTransistor Type
NPN
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-363 (SC-88)
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Minimum DC Current Gain
70
Transistor Configuration
Isolated
Maximum Emitter Base Voltage
5 V
Pin Count
6
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Typical Resistor Ratio
0.047
Dimensions
2 x 1.25 x 0.8mm
Typical Input Resistor
2.2 kΩ
Stock information temporarily unavailable.
Please check again later.
AED 0.20
Each (On a Reel of 3000) (ex VAT)
AED 0.21
Each (On a Reel of 3000) (inc VAT)
3000
AED 0.20
Each (On a Reel of 3000) (ex VAT)
AED 0.21
Each (On a Reel of 3000) (inc VAT)
3000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
3000 - 6000 | AED 0.20 | AED 600.00 |
9000+ | AED 0.20 | AED 600.00 |
Technical Document
Specifications
Brand
InfineonTransistor Type
NPN
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-363 (SC-88)
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Minimum DC Current Gain
70
Transistor Configuration
Isolated
Maximum Emitter Base Voltage
5 V
Pin Count
6
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Typical Resistor Ratio
0.047
Dimensions
2 x 1.25 x 0.8mm
Typical Input Resistor
2.2 kΩ