Infineon, BCR148 NPN Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 3-Pin SOT-23

RS Stock No.: 287-730Brand: InfineonManufacturers Part No.: BCR148
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Minimum DC Current Gain

70

Pin Count

3

Minimum Operating Temperature

-65 °C

Typical Resistor Ratio

1

Dimensions

2.9 x 1.3 x 1mm

Typical Input Resistor

47 kΩ

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ROHM DTC144EKAT146 NPN Digital Transistor, 100 mA, 3-Pin SMT
AED 1.268Each (In a Pack of 5) (ex VAT)

P.O.A.

Each (In a Pack of 10) (ex VAT)

Infineon, BCR148 NPN Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 3-Pin SOT-23
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Infineon, BCR148 NPN Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 3-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ROHM DTC144EKAT146 NPN Digital Transistor, 100 mA, 3-Pin SMT
AED 1.268Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Minimum DC Current Gain

70

Pin Count

3

Minimum Operating Temperature

-65 °C

Typical Resistor Ratio

1

Dimensions

2.9 x 1.3 x 1mm

Typical Input Resistor

47 kΩ

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ROHM DTC144EKAT146 NPN Digital Transistor, 100 mA, 3-Pin SMT
AED 1.268Each (In a Pack of 5) (ex VAT)