Technical Document
Specifications
Brand
InfineonTransistor Type
PNP
Maximum DC Collector Current
-100 mA
Maximum Collector Emitter Voltage
-50 V
Package Type
SOT-323 (SC-70)
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Transistor Configuration
Single
Pin Count
3
Number of Elements per Chip
1
Typical Input Resistor
47 kΩ
Maximum Operating Temperature
+150 °C
Typical Resistor Ratio
1
Dimensions
2 x 1.25 x 0.8mm
Product details
Dual Resistor Digital Transistors, Infineon
A range of bipolar junction transistors from Infineon equipped with integrated resistors allowing the devices to be directly driven from digital sources without additional components. Dual resistor devices have a series input resistor plus a resistor connected between the transistor base and emitter.
Digital Transistors, Infineon
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Stock information temporarily unavailable.
Please check again later.
AED 0.30
Each (Supplied as a Tape) (ex VAT)
AED 0.315
Each (Supplied as a Tape) (inc VAT)
100
AED 0.30
Each (Supplied as a Tape) (ex VAT)
AED 0.315
Each (Supplied as a Tape) (inc VAT)
100
Buy in bulk
quantity | Unit price | Per Tape |
---|---|---|
100 - 400 | AED 0.30 | AED 30.00 |
500 - 900 | AED 0.25 | AED 25.00 |
1000 - 2400 | AED 0.25 | AED 25.00 |
2500 - 4900 | AED 0.20 | AED 20.00 |
5000+ | AED 0.20 | AED 20.00 |
Technical Document
Specifications
Brand
InfineonTransistor Type
PNP
Maximum DC Collector Current
-100 mA
Maximum Collector Emitter Voltage
-50 V
Package Type
SOT-323 (SC-70)
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Transistor Configuration
Single
Pin Count
3
Number of Elements per Chip
1
Typical Input Resistor
47 kΩ
Maximum Operating Temperature
+150 °C
Typical Resistor Ratio
1
Dimensions
2 x 1.25 x 0.8mm
Product details
Dual Resistor Digital Transistors, Infineon
A range of bipolar junction transistors from Infineon equipped with integrated resistors allowing the devices to be directly driven from digital sources without additional components. Dual resistor devices have a series input resistor plus a resistor connected between the transistor base and emitter.
Digital Transistors, Infineon
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.