Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon BCR321UE6327 LED Driver IC, 1.4 V dc 300mA 6-Pin SC74

RS Stock No.: 826-9024Brand: InfineonManufacturers Part No.: BCR321UE6327
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Output Current

300mA

Input Voltage

1.4 V dc

AC or DC Input Voltage

DC

Dimming Operation

PWM

Maximum Output Power

1W

Application

Architectural Lighting, Channel Lettering, Decorative Lighting, Emergency Lighting, Freezer Case Lighting, Refrigerator Lighting, Vending Machine Lighting

Package Type

SC74

Number of Pins

6

Current Rating

10 → 250mA

Product details

LED Drivers, Infineon

These LED driver ICs from Infineon are high performance devices designed for high power LEDs. Infineon’s LED drivers are suitable for applications including:
- LED driver for general lighting applications
- Retail, office and residential luminaires
- Spot light / downlight
- LED replacement lamps
- Architectural lighting
- Street lighting

LED Drivers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon BCR321UE6327 LED Driver IC, 1.4 V dc 300mA 6-Pin SC74
Select packaging type

P.O.A.

Infineon BCR321UE6327 LED Driver IC, 1.4 V dc 300mA 6-Pin SC74
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Output Current

300mA

Input Voltage

1.4 V dc

AC or DC Input Voltage

DC

Dimming Operation

PWM

Maximum Output Power

1W

Application

Architectural Lighting, Channel Lettering, Decorative Lighting, Emergency Lighting, Freezer Case Lighting, Refrigerator Lighting, Vending Machine Lighting

Package Type

SC74

Number of Pins

6

Current Rating

10 → 250mA

Product details

LED Drivers, Infineon

These LED driver ICs from Infineon are high performance devices designed for high power LEDs. Infineon’s LED drivers are suitable for applications including:
- LED driver for general lighting applications
- Retail, office and residential luminaires
- Spot light / downlight
- LED replacement lamps
- Architectural lighting
- Street lighting

LED Drivers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in