Technical Document
Specifications
Brand
InfineonTransistor Type
NPN
Maximum DC Collector Current
25 mA
Maximum Collector Emitter Voltage
15 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
280 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
25 V
Maximum Emitter Base Voltage
2.5 V
Maximum Operating Frequency
2.5 GHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
2.9 x 1.3 x 0.9mm
Product details
RF Bipolar Transistors, Infineon
Bipolar Transistors, Infineon
Stock information temporarily unavailable.
Please check again later.
AED 0.35
Each (On a Reel of 250) (ex VAT)
AED 0.368
Each (On a Reel of 250) (inc VAT)
250
AED 0.35
Each (On a Reel of 250) (ex VAT)
AED 0.368
Each (On a Reel of 250) (inc VAT)
250
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
250 - 750 | AED 0.35 | AED 87.50 |
1000 - 2750 | AED 0.25 | AED 62.50 |
3000 - 5750 | AED 0.20 | AED 50.00 |
6000+ | AED 0.20 | AED 50.00 |
Technical Document
Specifications
Brand
InfineonTransistor Type
NPN
Maximum DC Collector Current
25 mA
Maximum Collector Emitter Voltage
15 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
280 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
25 V
Maximum Emitter Base Voltage
2.5 V
Maximum Operating Frequency
2.5 GHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
2.9 x 1.3 x 0.9mm
Product details