Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
100 A
Maximum Drain Source Voltage
40 V
Package Type
TDSON
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
3.2 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
69 W
Transistor Configuration
Single
Maximum Gate Source Voltage
20 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
5.49mm
Typical Gate Charge @ Vgs
37 nC @ 10 V
Width
6.35mm
Height
1.1mm
Series
BSC022N04LS
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1V
Stock information temporarily unavailable.
Please check again later.
AED 6.10
Each (On a Reel of 5000) (ex VAT)
AED 6.405
Each (On a Reel of 5000) (inc VAT)
5000
AED 6.10
Each (On a Reel of 5000) (ex VAT)
AED 6.405
Each (On a Reel of 5000) (inc VAT)
5000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
5000 - 5000 | AED 6.10 | AED 30,500.00 |
10000 - 10000 | AED 5.95 | AED 29,750.00 |
15000+ | AED 5.80 | AED 29,000.00 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
100 A
Maximum Drain Source Voltage
40 V
Package Type
TDSON
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
3.2 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
69 W
Transistor Configuration
Single
Maximum Gate Source Voltage
20 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
5.49mm
Typical Gate Charge @ Vgs
37 nC @ 10 V
Width
6.35mm
Height
1.1mm
Series
BSC022N04LS
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1V