Infineon BTS3800SLHTSA1, Low Side Switch Power Switch IC 5-Pin, SCT595

RS Stock No.: 826-9103Brand: InfineonManufacturers Part No.: BTS3800SL
brand-logo
View all in Home

Technical Document

Specifications

Power Switch Type

Low Side Switch

Switch On Resistance

800mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SCT595

Pin Count

5

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.1mm

Product details

HITFET Smart Low-Side Power Switch, Infineon

The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.

Diagnosis or latch and restart protection
Easy drop in replacements

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon BTS3800SLHTSA1 Power Switch IC 5-Pin, SCT595
AED 3.255Each (In a Pack of 10) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon BTS3800SLHTSA1, Low Side Switch Power Switch IC 5-Pin, SCT595
Select packaging type

P.O.A.

Infineon BTS3800SLHTSA1, Low Side Switch Power Switch IC 5-Pin, SCT595
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon BTS3800SLHTSA1 Power Switch IC 5-Pin, SCT595
AED 3.255Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Power Switch Type

Low Side Switch

Switch On Resistance

800mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SCT595

Pin Count

5

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.1mm

Product details

HITFET Smart Low-Side Power Switch, Infineon

The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.

Diagnosis or latch and restart protection
Easy drop in replacements

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon BTS3800SLHTSA1 Power Switch IC 5-Pin, SCT595
AED 3.255Each (In a Pack of 10) (ex VAT)