Technical Document
Specifications
Brand
InfineonPower Switch Type
High Side Switch
Switch On Resistance
50mΩ
Number of Outputs
2
Mounting Type
Surface Mount
Package Type
TO-252
Pin Count
5
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
6.5 x 6.22 x 2.3mm
Country of Origin
Germany
P.O.A.
Each (On a Reel of 2500) (ex VAT)
2500
P.O.A.
Each (On a Reel of 2500) (ex VAT)
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
InfineonPower Switch Type
High Side Switch
Switch On Resistance
50mΩ
Number of Outputs
2
Mounting Type
Surface Mount
Package Type
TO-252
Pin Count
5
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
6.5 x 6.22 x 2.3mm
Country of Origin
Germany