Technical Document
Specifications
Brand
InfineonController Type
Power Conversion
Number of Outputs
1
Width
6.2mm
Maximum Switching Frequency
133 kHz
Mounting Type
Through Hole
Package Type
PG-DSO-12
Pin Count
12
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 14.65
Each (In a Pack of 2) (ex VAT)
AED 15.382
Each (In a Pack of 2) (inc VAT)
Infineon ICE5QR0680BGXUMA1, Power Conversion 133 kHz 12-Pin, PG-DSO-12
2
AED 14.65
Each (In a Pack of 2) (ex VAT)
AED 15.382
Each (In a Pack of 2) (inc VAT)
Infineon ICE5QR0680BGXUMA1, Power Conversion 133 kHz 12-Pin, PG-DSO-12
Stock information temporarily unavailable.
2
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
2 - 48 | AED 14.65 | AED 29.30 |
50 - 98 | AED 12.70 | AED 25.40 |
100 - 248 | AED 12.00 | AED 24.00 |
250 - 998 | AED 11.45 | AED 22.90 |
1000+ | AED 11.40 | AED 22.80 |
Technical Document
Specifications
Brand
InfineonController Type
Power Conversion
Number of Outputs
1
Width
6.2mm
Maximum Switching Frequency
133 kHz
Mounting Type
Through Hole
Package Type
PG-DSO-12
Pin Count
12