Technical Document
Specifications
Brand
InfineonMounting Type
Through Hole
Package Type
TO-220
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
650V
Diode Configuration
2x Common Cathode Pair
Rectifier Type
Switching
Pin Count
3
Maximum Forward Voltage Drop
2.2V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
42ns
Peak Non-Repetitive Forward Surge Current
100A
Product details
Fast Switching Emitter Controlled Diodes, Infineon
The Infineon switching emitter controlled diodes are the Rapid 1 and the Rapid 2 families also the 600 V/1200 V Ultra-soft diodes. The diodes work in various applications from Telecom, UPS, welding, AC-DC and the Ultra-soft version works on motor drive applications up to 30 kHz.
Rapid 1 diode switches between 18kHz and 40kHz
1.35V temperature-stable forward voltage
Ideal for Power Factor Correction (PFC) topologies
The Rapid 2 diode switches between 40 kHz and 100 kHz
Low reverse recovery charge: forward voltage ratio for BiC performance
Low reverse recovery time
Low turn-on losses on the boost switch
Ultra-fast Diode 600 V/1200 V Emitter Controlled technology
Qualified according to JEDEC Standard
Good EMI behaviour
Low conduction losses
Easy paralleling
Diodes and Rectifiers, Infineon
Stock information temporarily unavailable.
Please check again later.
AED 7.65
Each (In a Pack of 10) (ex VAT)
AED 8.032
Each (In a Pack of 10) (inc VAT)
10
AED 7.65
Each (In a Pack of 10) (ex VAT)
AED 8.032
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | AED 7.65 | AED 76.50 |
20+ | AED 6.80 | AED 68.00 |
Technical Document
Specifications
Brand
InfineonMounting Type
Through Hole
Package Type
TO-220
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
650V
Diode Configuration
2x Common Cathode Pair
Rectifier Type
Switching
Pin Count
3
Maximum Forward Voltage Drop
2.2V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
42ns
Peak Non-Repetitive Forward Surge Current
100A
Product details
Fast Switching Emitter Controlled Diodes, Infineon
The Infineon switching emitter controlled diodes are the Rapid 1 and the Rapid 2 families also the 600 V/1200 V Ultra-soft diodes. The diodes work in various applications from Telecom, UPS, welding, AC-DC and the Ultra-soft version works on motor drive applications up to 30 kHz.
Rapid 1 diode switches between 18kHz and 40kHz
1.35V temperature-stable forward voltage
Ideal for Power Factor Correction (PFC) topologies
The Rapid 2 diode switches between 40 kHz and 100 kHz
Low reverse recovery charge: forward voltage ratio for BiC performance
Low reverse recovery time
Low turn-on losses on the boost switch
Ultra-fast Diode 600 V/1200 V Emitter Controlled technology
Qualified according to JEDEC Standard
Good EMI behaviour
Low conduction losses
Easy paralleling