Infineon 650V 8A, Diode, 2-Pin TO-220FP IDV08E65D2XKSA1

RS Stock No.: 144-1211Brand: InfineonManufacturers Part No.: IDV08E65D2XKSA1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220FP

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

650V

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Maximum Forward Voltage Drop

2.2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

58ns

Peak Non-Repetitive Forward Surge Current

60A

Product details

Fast Switching Emitter Controlled Diodes, Infineon

The Infineon switching emitter controlled diodes are the Rapid 1 and the Rapid 2 families also the 600 V/1200 V Ultra-soft diodes. The diodes work in various applications from Telecom, UPS, welding, AC-DC and the Ultra-soft version works on motor drive applications up to 30 kHz.

Rapid 1 diode switches between 18kHz and 40kHz
1.35V temperature-stable forward voltage
Ideal for Power Factor Correction (PFC) topologies

The Rapid 2 diode switches between 40 kHz and 100 kHz
Low reverse recovery charge: forward voltage ratio for BiC performance
Low reverse recovery time
Low turn-on losses on the boost switch

Ultra-fast Diode 600 V/1200 V Emitter Controlled technology
Qualified according to JEDEC Standard
Good EMI behaviour
Low conduction losses
Easy paralleling

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 5.50

Each (In a Pack of 10) (ex VAT)

AED 5.775

Each (In a Pack of 10) (inc VAT)

Infineon 650V 8A, Diode, 2-Pin TO-220FP IDV08E65D2XKSA1

AED 5.50

Each (In a Pack of 10) (ex VAT)

AED 5.775

Each (In a Pack of 10) (inc VAT)

Infineon 650V 8A, Diode, 2-Pin TO-220FP IDV08E65D2XKSA1
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Pack
10 - 10AED 5.50AED 55.00
20+AED 2.85AED 28.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220FP

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

650V

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Maximum Forward Voltage Drop

2.2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

58ns

Peak Non-Repetitive Forward Surge Current

60A

Product details

Fast Switching Emitter Controlled Diodes, Infineon

The Infineon switching emitter controlled diodes are the Rapid 1 and the Rapid 2 families also the 600 V/1200 V Ultra-soft diodes. The diodes work in various applications from Telecom, UPS, welding, AC-DC and the Ultra-soft version works on motor drive applications up to 30 kHz.

Rapid 1 diode switches between 18kHz and 40kHz
1.35V temperature-stable forward voltage
Ideal for Power Factor Correction (PFC) topologies

The Rapid 2 diode switches between 40 kHz and 100 kHz
Low reverse recovery charge: forward voltage ratio for BiC performance
Low reverse recovery time
Low turn-on losses on the boost switch

Ultra-fast Diode 600 V/1200 V Emitter Controlled technology
Qualified according to JEDEC Standard
Good EMI behaviour
Low conduction losses
Easy paralleling

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more