Technical Document
Specifications
Brand
InfineonRegulator Function
Standard
Maximum Output Current
500mA
Regulator Type
Linear Voltage
Number of Outputs
2
Line Regulation
20 mV
Accuracy
2.5%
Load Regulation
14 mV
Package Type
TSON
Pin Count
10
Output Type
Adjustable
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 2.60
Each (On a Reel of 5000) (ex VAT)
AED 2.73
Each (On a Reel of 5000) (inc VAT)
Infineon IFX1763LDVXUMA1, Dual Linear Voltage, Voltage Regulator 500mA 10-Pin, TSON
5000
AED 2.60
Each (On a Reel of 5000) (ex VAT)
AED 2.73
Each (On a Reel of 5000) (inc VAT)
Infineon IFX1763LDVXUMA1, Dual Linear Voltage, Voltage Regulator 500mA 10-Pin, TSON
Stock information temporarily unavailable.
5000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
5000 - 5000 | AED 2.60 | AED 13,000.00 |
10000+ | AED 2.50 | AED 12,500.00 |
Technical Document
Specifications
Brand
InfineonRegulator Function
Standard
Maximum Output Current
500mA
Regulator Type
Linear Voltage
Number of Outputs
2
Line Regulation
20 mV
Accuracy
2.5%
Load Regulation
14 mV
Package Type
TSON
Pin Count
10
Output Type
Adjustable