Technical Document
Specifications
Brand
InfineonMotor Type
AC Motor, Permanent Magnet Motor
Output Configuration
Half Bridge
Maximum Output Current
50mA
Maximum Supply Voltage
50 V
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 37.10
Each (ex VAT)
AED 38.96
Each (inc VAT)
Infineon IMC301AF048XUMA1, AC Motor, Permanent Magnet Motor Motor Driver IC
Select packaging type
1
AED 37.10
Each (ex VAT)
AED 38.96
Each (inc VAT)
Infineon IMC301AF048XUMA1, AC Motor, Permanent Magnet Motor Motor Driver IC
Stock information temporarily unavailable.
Select packaging type
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 37.10 |
10 - 99 | AED 34.30 |
100 - 249 | AED 33.10 |
250 - 499 | AED 29.65 |
500+ | AED 28.70 |
Technical Document
Specifications
Brand
InfineonMotor Type
AC Motor, Permanent Magnet Motor
Output Configuration
Half Bridge
Maximum Output Current
50mA
Maximum Supply Voltage
50 V