Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
180 A
Maximum Drain Source Voltage
80 V
Package Type
TO-263
Mounting Type
Surface Mount
Pin Count
7
Maximum Drain Source Resistance
3.3 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
300 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Maximum Operating Temperature
+175 °C
Length
10.31mm
Typical Gate Charge @ Vgs
155 nC @ 10 V
Width
9.45mm
Transistor Material
Si
Series
OptiMOS 3
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
4.57mm
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
2
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
180 A
Maximum Drain Source Voltage
80 V
Package Type
TO-263
Mounting Type
Surface Mount
Pin Count
7
Maximum Drain Source Resistance
3.3 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
300 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Maximum Operating Temperature
+175 °C
Length
10.31mm
Typical Gate Charge @ Vgs
155 nC @ 10 V
Width
9.45mm
Transistor Material
Si
Series
OptiMOS 3
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
4.57mm


