Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
80 A
Maximum Drain Source Voltage
60 V
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
5.7 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
115 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Maximum Operating Temperature
+175 °C
Length
10.31mm
Typical Gate Charge @ Vgs
61 nC @ 10 V
Width
11.05mm
Transistor Material
Si
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
4.57mm
Series
OptiMOS 3
Product details
Infineon OptiMOS™3 Power MOSFETs, 60 to 80V
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.
Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
10
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
80 A
Maximum Drain Source Voltage
60 V
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
5.7 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
115 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Maximum Operating Temperature
+175 °C
Length
10.31mm
Typical Gate Charge @ Vgs
61 nC @ 10 V
Width
11.05mm
Transistor Material
Si
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
4.57mm
Series
OptiMOS 3
Product details
Infineon OptiMOS™3 Power MOSFETs, 60 to 80V
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.
Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.


