Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
50 A
Maximum Drain Source Voltage
60 V
Package Type
TO-252
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
13.5 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.2V
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
79 W
Maximum Gate Source Voltage
-20 V, +20 V
Width
6.223mm
Number of Elements per Chip
1
Maximum Operating Temperature
+175 °C
Length
6.73mm
Typical Gate Charge @ Vgs
22 nC @ 4.5 V
Height
2.413mm
Minimum Operating Temperature
-55 °C
Country of Origin
Malaysia
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
50 A
Maximum Drain Source Voltage
60 V
Package Type
TO-252
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
13.5 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.2V
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
79 W
Maximum Gate Source Voltage
-20 V, +20 V
Width
6.223mm
Number of Elements per Chip
1
Maximum Operating Temperature
+175 °C
Length
6.73mm
Typical Gate Charge @ Vgs
22 nC @ 4.5 V
Height
2.413mm
Minimum Operating Temperature
-55 °C
Country of Origin
Malaysia


