Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
34 A
Maximum Drain Source Voltage
200 V
Package Type
TO-252
Mounting Type
Surface Mount
Pin Count
3 + 2 Tab
Maximum Drain Source Resistance
32 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
136 W
Transistor Configuration
Single
Maximum Gate Source Voltage
20 V
Width
7.47mm
Number of Elements per Chip
1
Maximum Operating Temperature
+175 °C
Length
6.73mm
Typical Gate Charge @ Vgs
22 nC @ 10 V
Series
IPD320N20N3 G
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
2.41mm
Stock information temporarily unavailable.
Please check again later.
AED 10.15
Each (In a Pack of 10) (ex VAT)
AED 10.658
Each (In a Pack of 10) (inc VAT)
10
AED 10.15
Each (In a Pack of 10) (ex VAT)
AED 10.658
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 10.15 | AED 101.50 |
100 - 240 | AED 8.15 | AED 81.50 |
250 - 490 | AED 7.75 | AED 77.50 |
500 - 990 | AED 7.10 | AED 71.00 |
1000+ | AED 5.85 | AED 58.50 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
34 A
Maximum Drain Source Voltage
200 V
Package Type
TO-252
Mounting Type
Surface Mount
Pin Count
3 + 2 Tab
Maximum Drain Source Resistance
32 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
136 W
Transistor Configuration
Single
Maximum Gate Source Voltage
20 V
Width
7.47mm
Number of Elements per Chip
1
Maximum Operating Temperature
+175 °C
Length
6.73mm
Typical Gate Charge @ Vgs
22 nC @ 10 V
Series
IPD320N20N3 G
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
2.41mm