Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
14.7 A
Maximum Drain Source Voltage
650 V
Package Type
TO-252
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
400 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Minimum Gate Threshold Voltage
2.5V
Maximum Power Dissipation
112 W
Maximum Gate Source Voltage
-30 V, +30 V
Width
6.22mm
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
6.73mm
Typical Gate Charge @ Vgs
32 nC @ 10 V
Height
2.41mm
Series
CoolMOS CE
Minimum Operating Temperature
-40 °C
Forward Diode Voltage
0.9V
Product details
Infineon CoolMOS™ CE Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
14.7 A
Maximum Drain Source Voltage
650 V
Package Type
TO-252
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
400 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Minimum Gate Threshold Voltage
2.5V
Maximum Power Dissipation
112 W
Maximum Gate Source Voltage
-30 V, +30 V
Width
6.22mm
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
6.73mm
Typical Gate Charge @ Vgs
32 nC @ 10 V
Height
2.41mm
Series
CoolMOS CE
Minimum Operating Temperature
-40 °C
Forward Diode Voltage
0.9V
Product details
Infineon CoolMOS™ CE Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.