Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
7.3 A
Maximum Drain Source Voltage
650 V
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
600 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Minimum Gate Threshold Voltage
2.5V
Maximum Power Dissipation
63 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
6.73mm
Typical Gate Charge @ Vgs
20.5 nC @ 10 V
Width
6.22mm
Transistor Material
Si
Series
CoolMOS E6
Minimum Operating Temperature
-55 °C
Height
2.41mm
Product details
Infineon CoolMOS™E6/P6 series Power MOSFET
The Infineon range of CoolMOS™E6 and P6 series MOSFETs. These highly efficient devices can be used in several applications including Power Factor Correction (PFC), lighting and consumer devices as well as solar, telecoms and servers.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
AED 54.60
AED 5.46 Each (In a Pack of 10) (ex VAT)
AED 57.33
AED 5.733 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 54.60
AED 5.46 Each (In a Pack of 10) (ex VAT)
AED 57.33
AED 5.733 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 40 | AED 5.46 | AED 54.60 |
| 50 - 90 | AED 5.145 | AED 51.45 |
| 100 - 240 | AED 4.672 | AED 46.72 |
| 250 - 490 | AED 4.20 | AED 42.00 |
| 500+ | AED 3.99 | AED 39.90 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
7.3 A
Maximum Drain Source Voltage
650 V
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
600 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Minimum Gate Threshold Voltage
2.5V
Maximum Power Dissipation
63 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
6.73mm
Typical Gate Charge @ Vgs
20.5 nC @ 10 V
Width
6.22mm
Transistor Material
Si
Series
CoolMOS E6
Minimum Operating Temperature
-55 °C
Height
2.41mm
Product details
Infineon CoolMOS™E6/P6 series Power MOSFET
The Infineon range of CoolMOS™E6 and P6 series MOSFETs. These highly efficient devices can be used in several applications including Power Factor Correction (PFC), lighting and consumer devices as well as solar, telecoms and servers.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.


