N-Channel MOSFET, 11 A, 900 V, 3-Pin I2PAK Infineon IPI90R500C3XKSA1

RS Stock No.: 897-7557Brand: InfineonManufacturers Part No.: IPI90R500C3XKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

900 V

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

500 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

156 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10.2mm

Typical Gate Charge @ Vgs

68 nC @ 10 V

Width

4.5mm

Transistor Material

Si

Series

CoolMOS C3

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

9.45mm

Product details

Infineon CoolMOS™C3 Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 3.70

Each (In a Pack of 4) (ex VAT)

AED 3.885

Each (In a Pack of 4) (inc. VAT)

N-Channel MOSFET, 11 A, 900 V, 3-Pin I2PAK Infineon IPI90R500C3XKSA1
Select packaging type

AED 3.70

Each (In a Pack of 4) (ex VAT)

AED 3.885

Each (In a Pack of 4) (inc. VAT)

N-Channel MOSFET, 11 A, 900 V, 3-Pin I2PAK Infineon IPI90R500C3XKSA1
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

900 V

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

500 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

156 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10.2mm

Typical Gate Charge @ Vgs

68 nC @ 10 V

Width

4.5mm

Transistor Material

Si

Series

CoolMOS C3

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

9.45mm

Product details

Infineon CoolMOS™C3 Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more